
Category | Width 2.00" (50.80mm) |
Manufacturer 3M | Length 150' (45.7m) 50 yds |
Series | Color Orange |
Packaging Bulk | Usage Marking, Reflective |
Part Status Discontinued at DigiKey | Base Product Number |
Tape Type Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,45000 € | 156,45 € |
| Unit Price without VAT: | 156,45000 € |
|---|---|
| Unit Price with VAT: | 186,17550 € |

