
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Purple | |
Usage | - | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 € | 40,88 € |
| 12 | 30,83167 € | 369,98 € |
| 36 | 27,45028 € | 988,21 € |
| 60 | 26,05750 € | 1.563,45 € |
| 108 | 24,58167 € | 2.654,82 € |
| 252 | 22,67008 € | 5.712,86 € |
| Unit Price without VAT: | 40,88000 € |
|---|---|
| Unit Price with VAT: | 48,64720 € |

