Image for 501+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501+

DigiKey Part Number
19-501+3M2-ND
Manufacturer
Manufacturer Product Number
501+
Description
SPECIALTY HIGH TEMPERATURE MASKI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Tan 2.83" (72.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Crepe Paper
Manufacturer
3M
Thickness
0.0073" (7.3 mils, 0.185mm)
Series
Width
2.83" (72.00mm)
Packaging
Bulk
Length
180' (55.0m) 60 yds
Part Status
Active
Color
Tan
Tape Type
Masking
Temperature Range
300°F (149°C)
Adhesive
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,99000 €43,99 €
1233,20583 €398,47 €
3629,57389 €1.064,66 €
6028,07817 €1.684,69 €
10826,49315 €2.861,26 €
25224,44004 €6.158,89 €
Manufacturers Standard Package
Unit Price without VAT:43,99000 €
Unit Price with VAT:52,34810 €