Category | Legend (Symbol Only) No Symbol |
Manufacturer 3M | Color - Background Orange |
Series | Color - Legend Black |
Packaging Box | Length 1.500" (38.10mm) 1 1/2" |
Part Status Discontinued at DigiKey | Width 1.000" (25.40mm) 1" |
Print Type Pre-Printed | Mounting Type Adhesive |
Language English | Shape Rectangle |
Applications General | Features Reflective |
Application Specifics Alpha/Numeric | Ratings ANSI |
Arrangement Text Only | Base Product Number |
Legend (Text) 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17885 € | 178,85 € |
| Unit Price without VAT: | 0,17885 € |
|---|---|
| Unit Price with VAT: | 0,21283 € |


