5005-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5005-0

DigiKey Part Number
3M159559-ND
Manufacturer
Manufacturer Product Number
5005-0
Description
REPLENISHMENT DECAL "0" ORG/BLK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Alpha/Numeric
Arrangement
Text Only
Legend (Text)
0
Legend (Symbol Only)
No Symbol
Color - Background
Orange
Color - Legend
Black
Length
1.500" (38.10mm) 1 1/2"
Width
1.000" (25.40mm) 1"
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Reflective
Ratings
ANSI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0000,17967 €179,67 €
Manufacturers Standard Package
Unit Price without VAT:0,17967 €
Unit Price with VAT:0,21381 €