Protective Tape High Tack Adhesive Black 4.00" (101.60mm) X 100' (30.5m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-UNPRINTED-4X100FT

DigiKey Part Number
3M159598-ND
Manufacturer
Manufacturer Product Number
50-UNPRINTED-4X100FT
Description
TAPE PROTECTIVE BLACK 4"X33.3YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Tape High Tack Adhesive Black 4.00" (101.60mm) X 100' (30.5m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Protective
Adhesive
High Tack
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
100' (30.5m) 33.3 yds
Color
Black
Usage
Corrosion Protection
Temperature Range
-54°F ~ 176°F (-48°C ~ 80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,50000 €78,50 €
1259,62083 €715,45 €
3653,26361 €1.917,49 €
6052,59350 €3.155,61 €
Manufacturers Standard Package
Unit Price without VAT:78,50000 €
Unit Price with VAT:93,41500 €