Glass Cloth Tape None Adhesive White 12.00" (304.80mm) X 96.00" (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499

DigiKey Part Number
19-499-ND
Manufacturer
Manufacturer Product Number
499
Description
TAPE GLASS CLOTH WHITE 12"X96"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape None Adhesive White 12.00" (304.80mm) X 96.00" (2.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Glass Cloth
Manufacturer
3M
Thickness
0.0079" (7.9 mils, 0.200mm)
Series
Width
12.00" (304.80mm)
Packaging
Bulk
Length
96.00" (2.44m)
Part Status
Active
Color
White
Tape Type
Glass Cloth
Usage
Automotive
Adhesive
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
68,35167 €50,11 €
Manufacturers Standard Package
Unit Price without VAT:8,35167 €
Unit Price with VAT:9,93849 €