
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,44930 € | 1.724,65 € |
| Unit Price without VAT: | 3,44930 € |
|---|---|
| Unit Price with VAT: | 4,10467 € |

