



4979F-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M157370-ND |
Manufacturer | |
Manufacturer Product Number | 4979F-1/2"X36YD |
Description | TAPE DBL SIDED BLACK 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0620" (62.0 mils, 1.575mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,03000 € | 156,03 € |
| 12 | 119,40250 € | 1.432,83 € |
| 28 | 113,25571 € | 3.171,16 € |
| Unit Price without VAT: | 156,03000 € |
|---|---|
| Unit Price with VAT: | 185,67570 € |


