
4946(3/4"X36YD) | |
|---|---|
DigiKey Part Number | 4946(3/4"X36YD)-ND |
Manufacturer | |
Manufacturer Product Number | 4946(3/4"X36YD) |
Description | TAPE DBL SIDED WHITE 3/4"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Polyethylene Film | Base Product Number |
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |

