


4936(1/2"X72YD) | |
|---|---|
DigiKey Part Number | 3M159503-ND |
Manufacturer | |
Manufacturer Product Number | 4936(1/2"X72YD) |
Description | TAPE DBL SIDED GRAY 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,22000 € | 243,22 € |
| 18 | 179,67333 € | 3.234,12 € |
| 36 | 168,10583 € | 6.051,81 € |
| Unit Price without VAT: | 243,22000 € |
|---|---|
| Unit Price with VAT: | 289,43180 € |

