Single Coated Foam Tape Acrylic Adhesive White X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Coated Foam Tape Acrylic Adhesive White X 108' (32.9m) 36 yds
4914

4914

DigiKey Part Number
19-49143M2-ND
Manufacturer
Manufacturer Product Number
4914
Description
VHBTAPE 4914 WHITE 6.25IN X 36 Y
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic Adhesive White X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0059" (5.9 mils, 0.150mm)
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
White
Packaging
Bulk
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Single Coated Foam
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Aluminum
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.023,88000 €1.023,88 €
Manufacturers Standard Package
Unit Price without VAT:1.023,88000 €
Unit Price with VAT:1.218,41720 €