4905-3/4"X72YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4905-3/4"X72YD
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4905-3/4"X72YD SM PK

DigiKey Part Number
3M159480-ND
Manufacturer
Manufacturer Product Number
4905-3/4"X72YD SM PK
Description
TAPE DBL SIDED CLR 3/4"X72YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
TAPE DBL SIDED CLR 3/4"X5YDS
In-Stock: 1
Unit Price: 44,93000 €