Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4905-1"X72YD

DigiKey Part Number
3M6463-ND
Manufacturer
Manufacturer Product Number
4905-1"X72YD
Description
TAPE DBL SIDED CLR 1"X72YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
Clear
Packaging
Bulk
Usage
General Purpose
Part Status
Discontinued at DigiKey
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE DBL COATED/SIDED CLR 1"X5YD
In-Stock: 15
Unit Price: 55,97000 €
TAPE DBL SIDED CLR 1"X72YDS
In-Stock: 6
Unit Price: 286,17000 €