4905-1/2"X72YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4905-1/2"X72YD

4905-1/2"X72YD SM PK

DigiKey Part Number
3M159479-ND
Manufacturer
Manufacturer Product Number
4905-1/2"X72YD SM PK
Description
TAPE DBL SIDED CLR 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4160,72500 €642,90 €
Manufacturers Standard Package
Unit Price without VAT:160,72500 €
Unit Price with VAT:191,26275 €
Alternate Length
TAPE DBL SIDED CLR 1/2"X5YDS
In-Stock: 28
Unit Price: 31,27000 €