
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,24000 € | 209,24 € |
| 10 | 177,87700 € | 1.778,77 € |
| 26 | 166,29615 € | 4.323,70 € |
| 50 | 165,54500 € | 8.277,25 € |
| Unit Price without VAT: | 209,24000 € |
|---|---|
| Unit Price with VAT: | 248,99560 € |

