
483-1"X36YD WHT | |
|---|---|
DigiKey Part Number | 3M159475-ND |
Manufacturer | |
Manufacturer Product Number | 483-1"X36YD WHT |
Description | TAPE POLYETHYLENE WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0039" (3.9 mils, 0.099mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 170°F (77°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 34,74556 € | 1.250,84 € |
| Unit Price without VAT: | 34,74556 € |
|---|---|
| Unit Price with VAT: | 41,34722 € |

