



4824-6004-CP | |
|---|---|
DigiKey Part Number | 3M5479-ND |
Manufacturer | |
Manufacturer Product Number | 4824-6004-CP |
Description | CONN IC DIP SOCKET 24POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4824-6004-CP Models |
Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -25°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 35.4µin (0.90µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 16 | 0,66938 € | 10,71 € |
| 32 | 0,63719 € | 20,39 € |
| 64 | 0,60672 € | 38,83 € |
| 112 | 0,58321 € | 65,32 € |
| 256 | 0,55016 € | 140,84 € |
| 512 | 0,52387 € | 268,22 € |
| 1.008 | 0,49940 € | 503,40 € |
| 2.512 | 0,46825 € | 1.176,24 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











