
481Q-2.75"X9" | |
|---|---|
DigiKey Part Number | 481Q-ND |
Manufacturer | |
Manufacturer Product Number | 481Q-2.75"X9" |
Description | POLISHING FILM SIL CARB 9"X2.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polishing Film Silicon Carbide 2.75" (69.85mm) X 9.00" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | 2.75" (69.85mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67816 € | 1.339,08 € |
| Unit Price without VAT: | 2,67816 € |
|---|---|
| Unit Price with VAT: | 3,18701 € |

