
4811-4"X36YD | |
|---|---|
DigiKey Part Number | 3M159467-ND |
Manufacturer | |
Manufacturer Product Number | 4811-4"X36YD |
Description | TAPE SEALING WHITE 4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Rubber Adhesive White 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0095" (9.5 mils, 0.241mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0075" (7.5 mils, 0.191mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Sealing | |
Temperature Range | 170°F (77°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 147,13333 € | 1.765,60 € |
| Unit Price without VAT: | 147,13333 € |
|---|---|
| Unit Price with VAT: | 175,08866 € |

