Glass Cloth Tape None Adhesive White 4.00" (101.60mm) X 6' (1.8m) 2 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477

DigiKey Part Number
19-477-ND
Manufacturer
Manufacturer Product Number
477
Description
TAPE GLASS CLOTH WHITE 4"X2YDS
Customer Reference
Detailed Description
Glass Cloth Tape None Adhesive White 4.00" (101.60mm) X 6' (1.8m) 2 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Glass Cloth
Manufacturer
3M
Thickness
0.0079" (7.9 mils, 0.200mm)
Series
Width
4.00" (101.60mm)
Packaging
Bulk
Length
6' (1.8m) 2 yds
Part Status
Discontinued at DigiKey
Color
White
Tape Type
Glass Cloth
Usage
Automotive
Adhesive
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.