
472-3"X36YD | |
|---|---|
DigiKey Part Number | 3M159456-ND |
Manufacturer | |
Manufacturer Product Number | 472-3"X36YD |
Description | TAPE VINYL BLK 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Heavy Duty, Patching, Sealing, Splicing |
Tape Type Conformable Vinyl | Temperature Range 225°F (107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0104" (10.4 mils, 0.264mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0090" (9.0 mils, 0.229mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 95,18583 € | 1.142,23 € |
| Unit Price without VAT: | 95,18583 € |
|---|---|
| Unit Price with VAT: | 113,27114 € |

