Conformable Vinyl Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

472-2"X36YD

DigiKey Part Number
3M159455-ND
Manufacturer
Manufacturer Product Number
472-2"X36YD
Description
TAPE VINYL BLK 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0104" (10.4 mils, 0.264mm)
Thickness - Adhesive
0.0090" (9.0 mils, 0.229mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Heavy Duty, Patching, Sealing, Splicing
Temperature Range
225°F (107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2458,92833 €1.414,28 €
Manufacturers Standard Package
Unit Price without VAT:58,92833 €
Unit Price with VAT:70,12471 €