
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip/Anti-Stick | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0039" (3.9 mils, 0.099mm) | |
Width | - | |
Length | 108' (32.9m) 36 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | 39°F ~ 171°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.274,70000 € | 1.274,70 € |
| Unit Price without VAT: | 1.274,70000 € |
|---|---|
| Unit Price with VAT: | 1.516,89300 € |

