
Category | Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0041" (4.1 mils, 0.104mm) |
Series | Width 4.00" (101.60mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Blue |
Tape Type Conformable Vinyl | Usage Coding, General Purpose, Marking, Sealing |
Adhesive Rubber | Temperature Range 40°F ~ 170°F (4°C ~ 77°C) |
Backing, Carrier Vinyl | Shelf Life Start Date of Manufacture |
Thickness 0.0052" (5.2 mils, 0.132mm) | Shelf Life 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 100,46875 € | 803,75 € |
| Unit Price without VAT: | 100,46875 € |
|---|---|
| Unit Price with VAT: | 119,55781 € |

