
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | 39°F ~ 171°F (4°C ~ 77°C) | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 35,09625 € | 842,31 € |
| Unit Price without VAT: | 35,09625 € |
|---|---|
| Unit Price with VAT: | 41,76454 € |

