New at DigiKey
Conformable Vinyl Tape Rubber Adhesive Blue 4.00" (101.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471

DigiKey Part Number
19-4713M32-ND
Manufacturer
Manufacturer Product Number
471
Description
3M VINYL TAPE 471 IS A VERSATILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Blue 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
4.00" (101.60mm)
Length
108' (32.9m) 36 yds
Color
Blue
Usage
-
Temperature Range
39°F ~ 171°F (4°C ~ 77°C)
Shelf Life Start
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9610,20979 €980,14 €
Manufacturers Standard Package
Unit Price without VAT:10,20979 €
Unit Price with VAT:12,14965 €