New at DigiKey
Conformable Vinyl Tape Rubber Adhesive Blue 4.00" (101.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471

DigiKey Part Number
19-4713M35-ND
Manufacturer
Manufacturer Product Number
471
Description
3M VINYL TAPE 471 IS A VERSATILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Blue 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0052" (5.2 mils, 0.132mm)
Manufacturer
3M
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Series
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Packaging
Bulk
Width
4.00" (101.60mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
Conformable Vinyl
Color
Blue
Adhesive
Rubber
Temperature Range
39°F ~ 171°F (4°C ~ 77°C)
Backing, Carrier
Vinyl
Shelf Life
18 Months
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1448,82375 €1.270,62 €
Manufacturers Standard Package
Unit Price without VAT:8,82375 €
Unit Price with VAT:10,50026 €