Conformable Vinyl Tape Rubber Adhesive Orange 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-ORANGE-1"X36YD-BOX

DigiKey Part Number
471-ORANGE-1"X36YD-BOX-ND
Manufacturer
Manufacturer Product Number
471-ORANGE-1"X36YD-BOX
Description
TAPE VINYL ORNG 1"X36YDS
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Orange 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Orange
Usage
Coding, General Purpose, Marking, Sealing
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Color
TAPE VINYL BLUE 1"X36YDS
In-Stock: 0
Unit Price: 19,97667 €
TAPE VINYL GRN 1"X36YDS
In-Stock: 0
Unit Price: 19,97667 €
TAPE VINYL RED 1"X36YDS
In-Stock: 0
Unit Price: 19,97667 €
TAPE VINYL WHT 1"X36YDS
In-Stock: 0
Unit Price: 23,30000 €
TAPE VINYL YLW 1"X36YDS
In-Stock: 0
Unit Price: 19,97667 €