Image for 470 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470

DigiKey Part Number
19-4703M8-ND
Manufacturer
Manufacturer Product Number
470
Description
FOR TAPE APPLICATIONS REQUIRING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0063" (6.3 mils, 0.160mm)
Series
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Tan
Tape Type
Electroplating
Temperature Range
250°F (121°C)
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Vinyl
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Thickness
0.0071" (7.1 mils, 0.180mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7216,27819 €1.172,03 €
Manufacturers Standard Package
Unit Price without VAT:16,27819 €
Unit Price with VAT:19,37105 €