Electroplating Tape Rubber Adhesive Tan 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-1.5"X36YD

DigiKey Part Number
3M159382-ND
Manufacturer
Manufacturer Product Number
470-1.5"X36YD
Description
TAPE ELECTROPLAT TAN 1 1/2"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0063" (6.3 mils, 0.160mm)
Manufacturer
3M
Width
1.50" (38.10mm) 1 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Tan
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Electroplating
Temperature Range
170°F (77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0071" (7.1 mils, 0.180mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2448,68208 €1.168,37 €
Manufacturers Standard Package
Unit Price without VAT:48,68208 €
Unit Price with VAT:57,93168 €