
Category | Thickness - Adhesive 0.0051" (5.1 mils, 0.130mm) |
Manufacturer 3M | Color Tan |
Packaging Bulk | Temperature Range 60°F ~ 100°F (16°C ~ 38°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 18 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 69.8°F (21°C) |
Backing, Carrier Aluminum Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 274,24333 € | 4.936,38 € |
| Unit Price without VAT: | 274,24333 € |
|---|---|
| Unit Price with VAT: | 326,34956 € |

