
465-4"X60YD | |
|---|---|
DigiKey Part Number | 3M159362-ND |
Manufacturer | |
Manufacturer Product Number | 465-4"X60YD |
Description | TAPE ADHSV TRNSFR CLR 4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Clear |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 400 | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0055" (5.5 mils, 0.140mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.050mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 104,89625 € | 839,17 € |
| Unit Price without VAT: | 104,89625 € |
|---|---|
| Unit Price with VAT: | 124,82654 € |

