
4640-6301 | |
|---|---|
DigiKey Part Number | 4640-6301-ND |
Manufacturer | |
Manufacturer Product Number | 4640-6301 |
Description | CONN PLUG 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4640-6301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4640-6001 | 3M | 2.076 | MPK40K-ND | 12,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,72510 € | 1.945,02 € |
| Unit Price without VAT: | 9,72510 € |
|---|---|
| Unit Price with VAT: | 11,57287 € |

















