4634-6201 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 7,62120 €

Similar


3M
In Stock: 574
Unit Price: 10,35000 €
Datasheet

Parametric Equivalent


3M
In Stock: 255
Unit Price: 11,25000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,38261 €

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,38683 €
Datasheet
7100241222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4634-6201

DigiKey Part Number
4634-6201-ND
Manufacturer
Manufacturer Product Number
4634-6201
Description
CONN PLUG 34P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Short
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes