
4616-7301 | |
|---|---|
DigiKey Part Number | 4616-7301-ND |
Manufacturer | |
Manufacturer Product Number | 4616-7301 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-7301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4616-6001 | 3M | 0 | 19-4616-6001-ND | 1,08556 € | Similar |
| 4616-6001 | 3M | 239 | MPK16K-ND | 7,00000 € | Similar |
| 4616-6301 | 3M | 382 | 4616-6301-ND | 7,80000 € | Similar |
| 1-111504-6 | TE Connectivity AMP Connectors | 0 | 1-111504-6-ND | 10,86033 € | Similar |


















