4616-6205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 383
Unit Price: 7,50000 €
Datasheet

Parametric Equivalent


3M
In Stock: 339
Unit Price: 9,38000 €
Datasheet
16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4616-6205

DigiKey Part Number
4616-6205-ND
Manufacturer
Manufacturer Product Number
4616-6205
Description
CONN PLUG 16P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
EDA/CAD Models
4616-6205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Short
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8406,18149 €5.192,45 €
Unit Price without VAT:6,18149 €
Unit Price with VAT:7,35597 €