
4614-7300 | |
|---|---|
DigiKey Part Number | 19-4614-7300-ND |
Manufacturer | |
Manufacturer Product Number | 4614-7300 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-7300 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks, Long |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Plug | Wire Gauge 26-28 AWG, Stranded or Solid |
Contact Type Male Pin | Features Closed End |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 4,86210 € | 2.042,08 € |
| Unit Price without VAT: | 4,86210 € |
|---|---|
| Unit Price with VAT: | 5,78590 € |



