
4614-7005 | |
|---|---|
DigiKey Part Number | 4614-7005-ND |
Manufacturer | |
Manufacturer Product Number | 4614-7005 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-7005 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 7,23900 € | 72,39 € |
| 25 | 6,78520 € | 169,63 € |
| 50 | 6,46120 € | 323,06 € |
| 100 | 6,15290 € | 615,29 € |
| 300 | 5,69413 € | 1.708,24 € |
| 600 | 5,42258 € | 3.253,55 € |
| 1.200 | 5,16410 € | 6.196,92 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

















