4614-6305 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 334
Unit Price: 5,89000 €
Datasheet

Similar


3M
In Stock: 527
Unit Price: 6,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 410
Unit Price: 6,62000 €
Datasheet
7100241222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4614-6305

DigiKey Part Number
4614-6305-ND
Manufacturer
Manufacturer Product Number
4614-6305
Description
CONN PLUG 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Long
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8405,00215 €4.201,81 €
Manufacturers Standard Package
Unit Price without VAT:5,00215 €
Unit Price with VAT:5,95256 €