Similar

4610-7001 | |
|---|---|
DigiKey Part Number | 4610-7001-ND |
Manufacturer | |
Manufacturer Product Number | 4610-7001 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-7001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610-6001 | 3M | 469 | 3M11955-ND | 4,65000 € | Similar |
| 4610-6051 | 3M | 28.558 | MPK10K-ND | 4,65000 € | Similar |
| 1-111446-4 | TE Connectivity AMP Connectors | 1.146 | APK10B-ND | 7,85000 € | Similar |
| 111446-1 | TE Connectivity AMP Connectors | 0 | APK10A-ND | 5,65064 € | Similar |





















