
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Box | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610-6000 | 3M | 0 | 3M157354-ND | 4,69000 € | Similar |


