
4610-6055 | |
|---|---|
DigiKey Part Number | 4610-6055-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6055 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-6055 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610-6050 | 3M | 1.323 | MPL10K-ND | 4,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,14200 € | 51,42 € |
| 25 | 4,81920 € | 120,48 € |
| 50 | 4,58920 € | 229,46 € |
| 100 | 4,37000 € | 437,00 € |
| 250 | 4,09640 € | 1.024,10 € |
| 840 | 3,76094 € | 3.159,19 € |
| 1.680 | 3,58164 € | 6.017,16 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


















