
4610-6005 | |
|---|---|
DigiKey Part Number | 4610-6005-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6005 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-6005 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5111448-1 | TE Connectivity AMP Connectors | 1.201 | A115276-ND | 7,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 3,92732 € | 3.298,95 € |
| Unit Price without VAT: | 3,92732 € |
|---|---|
| Unit Price with VAT: | 4,67351 € |


