
4581001BR53SP | |
|---|---|
DigiKey Part Number | 4581001BR53SP-ND |
Manufacturer | |
Manufacturer Product Number | 4581001BR53SP |
Description | 4581001BR53SP LF CTG 12X13CELLFL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 663,55500 € | 1.327,11 € |
| Unit Price without VAT: | 663,55500 € |
|---|---|
| Unit Price with VAT: | 789,63045 € |

