
4560-5 | |
|---|---|
DigiKey Part Number | 4560-5-ND |
Manufacturer | |
Manufacturer Product Number | 4560-5 |
Description | WIRE SPLICE CABLE SPLICE KIT |
Customer Reference | |
Detailed Description | Wire Splice Cable Splice Kit 60.00" (1.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 60.00" (1.5m) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |

