


45250-200230 | |
|---|---|
DigiKey Part Number | 19-45250-200230TR-ND - Tape & Reel (TR) 19-45250-200230CT-ND - Cut Tape (CT) 19-45250-200230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45250-200230 |
Description | 50P HDR SMT 30AU T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45250-200230 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.222" (5.64mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,85900 € | 88,59 € |
| 100 | 7,91730 € | 791,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,54472 € | 1.636,18 € |
| 500 | 6,23258 € | 3.116,29 € |
| 750 | 6,05701 € | 4.542,76 € |
| 1.250 | 5,84286 € | 7.303,57 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

