
4524501E30SP | |
|---|---|
DigiKey Part Number | 4524501E30SP-ND |
Manufacturer | |
Manufacturer Product Number | 4524501E30SP |
Description | ZETA PLUS SP SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Category | Applications Industrial |
Manufacturer 3M | Pressure Range 35PSI |
Series | Height 10.750" (273.05mm) |
Packaging Box | Diameter 12.000" (304.80mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 352,70500 € | 705,41 € |
| Unit Price without VAT: | 352,70500 € |
|---|---|
| Unit Price with VAT: | 419,71895 € |

