
4524501D05H | |
|---|---|
DigiKey Part Number | 19-4524501D05H-ND |
Manufacturer | |
Manufacturer Product Number | 4524501D05H |
Description | ZETA PLUSH SERIES FILTER CARTRID |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 12.008" (305.00mm) | |
Diameter | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 419,44500 € | 838,89 € |
| Unit Price without VAT: | 419,44500 € |
|---|---|
| Unit Price with VAT: | 499,13955 € |

