
4524501A40Q | |
|---|---|
DigiKey Part Number | 4524501A40Q-ND |
Manufacturer | |
Manufacturer Product Number | 4524501A40Q |
Description | ZETA PLUS 40Q SERIES FILTER CART |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 12.000" (304.80mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 821,99000 € | 1.643,98 € |
| Unit Price without VAT: | 821,99000 € |
|---|---|
| Unit Price with VAT: | 978,16810 € |

